Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €4.050 |
Product Information
Product Overview
LDTC-H is a MiniSense 100 vibration sensor in horizontal mounting. The Minisense 100 is a low-cost cantilever-type vibration sensor loaded by a mass to offer high sensitivity at low frequencies. The pins are designed for easy installation and are solderable. The active sensor area is shielded for improved RFI/EMI rejection. Rugged, flexible PVDF sensing element withstands high shock overload. Sensor has excellent linearity and dynamic range, and may be used for detecting either continuous vibration or impacts. Typical applications include washing machine load imbalance, vehicle motion sensor, anti-theft devices, vital signs monitoring, tamper detection and impact sensing.
- High voltage sensitivity (1V/g)
- Over 5V/g at resonance
- Shielded construction
- Solderable pins, PCB mounting
- Less than 1% linearity
- Up to 40Hz (2400rpm) operation below resonance
- Operating temperature range from -20°C to +60°C
Technical Specifications
Vibration Sensor
0.65Gohm
260pC/G
-
MiniSense 100 Series
-
Through Hole
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate