Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEPA
Manufacturer Part NoKA1725HA2BMT-MG-BOX
Order Code3886334
Product RangeKA1725 Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.270 |
5+ | €46.310 |
10+ | €39.850 |
20+ | €39.050 |
Price for:Each
Minimum: 1
Multiple: 1
€55.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoKA1725HA2BMT-MG-BOX
Order Code3886334
Product RangeKA1725 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size173mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating56dBA
Power Rating32W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min5.383m³/min
Product RangeKA1725 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
KA1725HA2BMT-MG-BOX is a KA1725 series high performance AC-fan.
- Rectangular with rounded ends fan frame type
- 230V nominal rated voltage AC
- Terminal power connection type
- 2700rpm rated speed
- 32W power rating
- 56dBA noise rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
173mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
5.383m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
-
Power Rating
32W
Power Connection Type
Terminals
IP Rating
-
Product Range
KA1725 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8