Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.090 |
| 5+ | €10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€13.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part No211-IGY
Order Code775794
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.35mm
External Width - Metric66.04mm
External Depth - Metric104.14mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.51"
External Width - Imperial2.6"
External Depth - Imperial4.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211-IGY is a grey Handheld Enclosure made of ABS (Acrylonitrile Butadiene Styrene).
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.35mm
External Depth - Metric
104.14mm
Body Colour
Grey
External Height - Imperial
1.51"
External Depth - Imperial
4.1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66.04mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078