Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSHARP
Manufacturer Part NoGP2S60
Order Code1618427
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width0.5mm
Sensing Distance0.5mm
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr6V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo35V
Collector Emitter Voltage Max35V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP2S60 is a Compact Reflective Photointerrupter with emitter and detector facing the same direction in a moulding that provides noncontact sensing. The compact series is a result of unique technology, combing transfer and injection moulding, that also blocks visible light to minimize false detection. The photointerrupter is suitable for reflow soldering.
- Reflective with phototransistor output
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Reflective
Sensing Distance
0.5mm
Forward Current If
50mA
Reverse Voltage Vr
6V
Collector Emitter Voltage V(br)ceo
35V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
0.5mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454