Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUT8091/EUK
Order Code2759028
Also Known AsGTIN UPC EAN: 0207171300063
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €925.740 |
Price for:Each
Minimum: 1
Multiple: 1
€925.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUT8091/EUK
Order Code2759028
Also Known AsGTIN UPC EAN: 0207171300063
Technical Datasheet
Capacity9l
Frequency40kHz
Power Consumption300W
External Height150mm
External Width240mm
External Depth300mm
Supply Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
9 Litre Cavitek Digital Controlled Ultrasonic Cleaner, 9L Tank with Heated Bath and extra functions such as degas, delicate and full power cleaning modes - 220V.
- 9 Litre Cavitek Digital Ultrasonic Cleaner Tank 220V
- Heating power is 300W
- The Cavitek series offers increased functionality with features such as degas, delicate and full power modes
- For best results use appropriate cleaning fluid or solvent suitable for the item
- Tank Size: 300x240x150mm
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Temperature and Timing mode - Allows the user to set both the fluid temperature and duration of the cleaning cycle
- These parameters will change depending on the cleaning agent and item being cleaned, please refer to the manual provided
- Tank and Housing Made From Stainless Steel
- Wire Basket Available - see separate listing (Part No. UTBAS09)
- Drain tap has a standard 1/2” BSP pipe thread
Applications
Industrial
Contents
UT8091/EUK ultrasonic cleaner, Stainless steel basket, UK and EU plugs.
Technical Specifications
Capacity
9l
Power Consumption
300W
External Width
240mm
Supply Voltage
-
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
150mm
External Depth
300mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84562000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072