Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUT8271/EUK
Order Code2915127
Also Known AsGTIN UPC EAN: 0211171300039
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,331.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,331.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUT8271/EUK
Order Code2915127
Also Known AsGTIN UPC EAN: 0211171300039
Technical Datasheet
Capacity27l
Frequency40kHz
Power Consumption500W
External Height195mm
External Width295mm
External Depth495mm
Supply Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
27 Litre Cavitek Digital Controlled Ultrasonic Cleaner, 27L Tank with Heated Bath and extra functions such as degas, delicate and full power cleaning modes - 220V.
- 27 Litre Cavitek Digital Ultrasonic Cleaner Tank 220V
- For best results use appropriate cleaning fluid or solvent suitable for the item
- Tank size: 495x295x195mm
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Tank size: 495x295x195mm
- Tank and Housing Made From Stainless Steel
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Tank and housing made from stainless steel
- Wire Basket Available - see separate listing (Part No. UTBAS27)
- Drain tap has a standard 1/2” BSP pipe thread
Technical Specifications
Capacity
27l
Power Consumption
500W
External Width
295mm
Supply Voltage
-
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
195mm
External Depth
495mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84562000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.96