Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,025.000 |
Product Information
Product Overview
UT8361/EUK is a 36litre ultrasonic cleaner tank. Ultrasonic cleaning is a unique phenomenon. Millions of tiny bubbles are created when ultrasonic sound is passed through the liquid. It is these tiny bubbles combined with a huge pressure that creates incredible cleaning results. This method of cleaning is particularly suited to cleaning otherwise difficult items such as instruments, tools, clock parts, airbrushes, printer heads, motors, burner jets - the list is endless. Removes dirt, grease, corrosion - used for cleaning Electronic & Mechanical parts. Four different cleaning modes includes degas mode - removes air after solution change, providing maximum cleaning effectiveness, delicate mode - runs at half power providing a less aggressive cleaning action for fragile items, full-power mode - powerful deep clean that will cleanse heavily contaminated items, temperature and timing mode - allows the user to set both the fluid temperature and duration of the cleaning cycle.
- Tank, lid and housing made from stainless steel
- Features digital display
- Features timer control
- Drain tap has a standard ½” BSP pipe thread
- Tank size: 510 x 300 x 250mm
Contents
Comprehensive manual, Stainless steel basket, EU plugs.
Technical Specifications
36l
800W
300mm
220V
No SVHC (21-Jan-2025)
40kHz
250mm
510mm
Shesto - Ultrasonic Cleaners
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate