Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUTBE400
Order Code3018535
Also Known AsGTIN UPC EAN: 5060576966143
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.230 |
6+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€12.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTBE400
Order Code3018535
Also Known AsGTIN UPC EAN: 5060576966143
Technical Datasheet
Accessory TypeUltrasonic Measuring Beaker
Product Range-
Product Overview
- Easy to read graduations and marking area
- Beaker features a 400mL capacity
- Perfect for cleaning small items such as jewellery, small carburettor/machine components, dental equipment, medical equipment, small electronics and more!
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- Ideal for veterinary practices, surgery's, dentists, doctors, body piercing studio's, laboratories, educational purposes, scientific use and more!
- Can be used with our 3 litre and 6 litre beaker rack and standard ultrasonic cleaning baskets
- Material: Borosilicate Glass
- Min Graduation: 50mL
- Max Graduation: 400mL
- Outside Diameter: 80mm
- Inside Diameter: 75mm
- Overall height: 112mm
Technical Specifications
Accessory Type
Ultrasonic Measuring Beaker
Product Range
-
For Use With
Shesto 3 Litre & 6 Litre Beaker Racks & Standard Ultrasonic Cleaning Baskets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:70109010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246