Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUTBRR06
Order Code3018530
Also Known AsGTIN UPC EAN: 5060576966105
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.100 |
Price for:Each
Minimum: 1
Multiple: 1
€43.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTBRR06
Order Code3018530
Also Known AsGTIN UPC EAN: 5060576966105
Technical Datasheet
Accessory TypeUltrasonic Cleaning Basket
For Use WithShesto 6 litre Ultrasonic Cleaning Tanks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Perfect for cleaning small items such as jewellery, small tools, dental equipment, medical equipment, small electronics and more!
- Up to 28 prongs for holding multiple objects
- Compatible Ultrasonic Tanks: 6 litre, 9 litre, 13 litre, 20 litre and 27 litre tanks. May be compatible with other tanks. Please check basket dimensions below
- Basket Dimensions: L: 320.3mm x W: 106.9mm x H: 100mm
- Compatible Ultrasonic Tanks: 6 litre, 9 litre, 13 litre, 20 litre and 27 litre tanks. May be compatible with other tanks. Please check basket dimensions below
- Basket Dimensions: L: 320.3mm x W: 106.9mm x H: 100mm
- Ultrasonic Cleaner not included
- Material: Stainless Steel
Technical Specifications
Accessory Type
Ultrasonic Cleaning Basket
Product Range
-
For Use With
Shesto 6 litre Ultrasonic Cleaning Tanks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83079000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247