Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.090 |
| 5+ | €27.200 |
| 10+ | €22.320 |
| 20+ | €20.730 |
| 50+ | €20.320 |
Price for:Each
Minimum: 1
Multiple: 1
€31.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No50-140-06 80A
Order Code3295539
Technical Datasheet
Product Range-
Fuse Current80A
Blow CharacteristicVery Fast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 50-140-06 80A is a 80A/700VAC class-gR very fast acting cylindrical ultra rapid Semiconductor Fuse with industrial ceramic, integrated striker pin for fuse blown indication or operation of micro switches. Complies with DIN VDE 0636-40. It is suitable for use with protection of thyristors, diodes and power transistors.
- European style
- High interrupting rating up to 300kA
- 18W Power loss
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.87" x 2.28"
Voltage Rating VAC
700VAC
Fuse Current
80A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056