Print Page
383 In Stock
220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.570 |
5+ | €10.050 |
10+ | €9.420 |
20+ | €8.300 |
50+ | €7.180 |
Price for:Each
Minimum: 1
Multiple: 1
€12.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 5019906.11 is a class gR 11A/1000V quick blow cylindrical semi conductor Protection Fuse Link with extinguishing filler ceramic tube, non-transparent, nickel-plated/copper alloy contact caps and midget HRC fuse case. This URZ-series fuse-link is suitable for DMI-fuses applications.
- 10 x 38mm Diameter
- 30kA Breaking capacity
- 1.5W Power loss
Applications
Safety
Technical Specifications
Product Range
URZ
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
11A
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 5019906.11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085