Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No5021006.0,44
Order Code1827166
Product RangeURZ Series
Also Known As5021006.0,44
Technical Datasheet
439 In Stock
350 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.350 |
| 5+ | €8.280 |
| 10+ | €7.770 |
| 20+ | €6.840 |
| 50+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No5021006.0,44
Order Code1827166
Product RangeURZ Series
Also Known As5021006.0,44
Technical Datasheet
Product RangeURZ Series
Fuse Current440mA
HRC Fuse Case StyleMidget
Voltage Rating VDC1kV
Voltage Rating VAC1kV
SVHCNo SVHC (17-Jan-2022)
Product Overview
5021006.0,44 is a Class aR DMI fuse for digital measuring instrument.
- Rated current is 0.44A
- Rated voltage is AC/DC 1000V
- Size is 10 x 35mm
Technical Specifications
Product Range
URZ Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
440mA
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085