Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No60-033-05/10A
Order Code607769
Product RangeURZ Series
Technical Datasheet
14 In Stock
60 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.320 |
| 5+ | €13.860 |
| 10+ | €12.990 |
| 20+ | €10.660 |
| 50+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€17.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No60-033-05/10A
Order Code607769
Product RangeURZ Series
Technical Datasheet
Product RangeURZ Series
Fuse Current10A
Blow CharacteristicVery Fast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Voltage Rating VDC-
Voltage Rating VAC600VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 60-033-05 10A is a class aR-series 10A 600VAC very fast acting cylindrical ultra rapid Fuse with no blown fuse indication, for use with power semiconductor protection according to IEC 60269-1 & 4, fuse classes according to IEC 60269-4 and DIN VDE 0636-40. Meets UL 248-13, IEC 60269-1 and 4, DIN VDE 0636-40, DIN 43653 standards.
- 2.1W Power loss
- 300kA Breaking capacity
- 300kA Breaking capacity
Applications
Safety
Technical Specifications
Product Range
URZ Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600VAC
Fuse Current
10A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002