Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No70-001-40 0.5A
Order Code1175126
Also Known As70-001-40 0.5A
Technical Datasheet
86 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.690 |
| 10+ | €2.510 |
| 25+ | €2.340 |
| 50+ | €2.190 |
| 100+ | €1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-001-40 0.5A
Order Code1175126
Also Known As70-001-40 0.5A
Technical Datasheet
Product Range-
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC250VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-001-40 0.5A is a 0.5A/250VAC very fast acting Miniature Fuse with sand filled ceramic tube, short cut-off time, one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect thyristors, rectifiers and any semiconductors sensitive to overload.
- 800mV Voltage drop
- Very high interrupting rating up to 70kA
- 0.4W Power dissipation
Applications
Safety
Technical Specifications
Product Range
-
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
250VAC
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011