Print Page
Image is for illustrative purposes only. Please refer to product description.
1.314 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.010 |
50+ | €0.810 |
100+ | €0.759 |
250+ | €0.623 |
Price for:Each
Minimum: 10
Multiple: 10
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No70-065-63/12.5A
Order Code1436840
Technical Datasheet
Fuse Current12.5A
Voltage Rating VAC500V
Product Range-
Breaking Capacity Current AC1.5kA
Product Overview
The 70-065-63/12.5A is a miniature Fast Acting Fuse Link made of non-transparent ceramic with nickel-plated brass end cap.
Applications
Industrial
Technical Specifications
Fuse Current
12.5A
Product Range
-
Voltage Rating VAC
500V
Breaking Capacity Current AC
1.5kA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001