Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.120 |
10+ | €17.810 |
25+ | €17.510 |
50+ | €17.210 |
100+ | €16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€18.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part No7901786
Order Code7229562
Technical Datasheet
Diameter31mm
Height15mm
Product Overview
7901786 is a Ø 31mm, magnet with mounting hole for M5 flat head screw.
- 15mm height
- Barium ferrite material
- Dimension (W x H x L) is 15mm, 31mm diameter
Technical Specifications
Diameter
31mm
Height
15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052