Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGRTB18S-P2412
Order Code2776981
Product RangeGR18S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €115.260 |
5+ | €112.950 |
10+ | €110.650 |
25+ | €108.340 |
50+ | €106.040 |
Price for:Each
Minimum: 1
Multiple: 1
€115.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTB18S-P2412
Order Code2776981
Product RangeGR18S Series
Technical Datasheet
Sensing Range Max300mm
Sensing MethodBackground Suppression
Sensor Output TypePNP
Product RangeGR18S Series
Connection MethodM12 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
GRTB18S-P2412 is a GR18 series cylindrical photoelectric proximity sensor.
- Background suppression functional principle detail, cylindrical housing design (light emission)
- M18 x 1 thread diameter (housing), axial optical axis
- Sensing range from 20 to 150mm, visible red type of light, PinPoint LED light source
- Ø 7mm (100mm) light spot size (distance), 650nm wave length, potentiometer-270° adjustment
- Supply voltage range from 10 to 30VDC, 30mA current consumption
- PNP switching output, complementary output function, UL file No. NRKH.E348498 & NRKH7.E348498
- Light/dark switching mode, ≤100mA max output current, <lt/>500µs response time
- 1,000Hz switching frequency, 4-pin M12 male connector connection type
- Metal nickel-plated brass and ABS housing material, IP67 rating
- Ambient operating temperature range from -25 to +55°C, dimension (W x H x D) is 18 x 18 x 38.1mm
Contents
Cylindrical photoelectric proximity sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
Sensing Method
Background Suppression
Product Range
GR18S Series
Supply Voltage DC Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0337