Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL4-3P2230
Order Code2776926
Product RangeW4-3 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWL4-3P2230
Order Code2776926
Product RangeW4-3 Series
Technical Datasheet
Sensing Range Max4.5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW4-3 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
SVHCNo SVHC (17-Jan-2022)
Alternatives for WL4-3P2230
1 Product Found
Technical Specifications
Sensing Range Max
4.5m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
Sensing Method
Retroreflective
Product Range
W4-3 Series
Supply Voltage DC Min
10VDC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03625