Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoACS36-K1K0-K01
Order Code4390158
Product RangeACS/ACM36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €373.320 |
5+ | €365.850 |
10+ | €358.390 |
25+ | €350.920 |
50+ | €343.450 |
Price for:Each
Minimum: 1
Multiple: 1
€373.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoACS36-K1K0-K01
Order Code4390158
Product RangeACS/ACM36 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputAnalog
Encoder MountingFlange Mount
Product RangeACS/ACM36 Series
Rotational Speed Max3000rpm
Rotational Life Cycles1000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12.4mm
Shaft Diameter6mm
Supply Voltage Min19V
Supply Voltage Max33V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP RatingIP65
TerminationCable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Analog
Product Range
ACS/ACM36 Series
Rotational Life Cycles
1000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
33V
Operating Temperature Max
80°C
Termination
Cable
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
3000rpm
No. of Channels
-
Shaft Length
12.4mm
Supply Voltage Min
19V
Operating Temperature Min
-30°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18