Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoAHM36A-S3PC014X12
Order Code4390170
Product RangeAHS/AHM36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €552.840 |
| 5+ | €541.780 |
| 10+ | €530.730 |
| 25+ | €519.670 |
| 50+ | €508.610 |
Price for:Each
Minimum: 1
Multiple: 1
€552.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoAHM36A-S3PC014X12
Order Code4390170
Product RangeAHS/AHM36 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputSSI
Encoder MountingFlange Mount
Product RangeAHS/AHM36 Series
Rotational Speed Max6000rpm
Rotational Life Cycles360000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP RatingIP66, IP67
TerminationM12/8 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
SSI
Product Range
AHS/AHM36 Series
Rotational Life Cycles
360000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
32V
Operating Temperature Max
100°C
Termination
M12/8 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
12mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189