Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC4C-EA03010A10000
Order Code4386718
Product RangedeTec Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €871.490 |
| 5+ | €854.060 |
| 10+ | €836.630 |
| 25+ | €819.200 |
| 50+ | €801.770 |
Price for:Each
Minimum: 1
Multiple: 1
€871.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC4C-EA03010A10000
Order Code4386718
Product RangedeTec Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height300mm
Sensing Range Max10m
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, KCCs, GB
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
300mm
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
10m
Approvals / Standards
CE, UKCA, cULus, KCCs, GB
Control Output Type
2PNP
Product Range
deTec Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.644