Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.290 |
5+ | €110.040 |
10+ | €107.800 |
25+ | €105.550 |
50+ | €103.310 |
Price for:Each
Minimum: 1
Multiple: 1
€112.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCM18-12NNP-EC1
Order Code4397894
Product RangeCM Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min3mm
Thread Size - MetricM18 x 1
Sensing Range Max12mm
Sensing Distance Max12mm
Sensor Output TypeComplementary NPN
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max36V
Supply Voltage Max36VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeCM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M18 x 1
Sensing Distance Max
12mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
36V
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
CM Series
Sensing Distance Min
3mm
Sensing Range Max
12mm
Sensor Output Type
Complementary NPN
Supply Voltage Min
10VDC
Supply Voltage Max
36VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07