Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €144.230 |
5+ | €141.350 |
10+ | €138.460 |
25+ | €135.580 |
50+ | €132.690 |
Price for:Each
Minimum: 1
Multiple: 1
€144.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCM30-25NAP-KW1
Order Code4397901
Product RangeCM Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30 x 1.5
Sensing Distance Min4mm
Sensing Range Max25mm
Sensing Distance Max25mm
Sensor Output TypeSPST-NO / SPST-NC
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeCM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
4mm
Sensing Distance Max
25mm
Supply Voltage Min
20VAC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
Product Range
CM Series
Thread Size - Metric
M30 x 1.5
Sensing Range Max
25mm
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage Max
250VAC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168