Print Page
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.810 |
5+ | €127.210 |
10+ | €124.620 |
25+ | €122.020 |
50+ | €119.430 |
Price for:Each
Minimum: 1
Multiple: 1
€129.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCQ35-25NPP-KW1
Order Code4397916
Product RangeCQ Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Sensing Range Max25mm
Sensing Distance Max25mm
Supply Voltage DC Min10V
Sensor Output TypeComplementary PNP
Supply Voltage Min10VDC
Supply Voltage DC Max36V
Supply Voltage Max36VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPC (Polycarbonate)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeCQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
36VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
4mm
Sensing Distance Max
25mm
Sensor Output Type
Complementary PNP
Supply Voltage DC Max
36V
Sensor Case / Package
-
Sensor Body Material
PC (Polycarbonate)
Operating Temperature Min
-25°C
Product Range
CQ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129