Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.020 |
5+ | €100.960 |
10+ | €98.900 |
25+ | €96.840 |
50+ | €94.780 |
Price for:Each
Minimum: 1
Multiple: 1
€103.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCQ4-08EPOKP1
Order Code4397919
Product RangeCQ Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min1mm
Sensing Distance Max8mm
Sensing Range Max8mm
Supply Voltage DC Min10V
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeCQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
8mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
36VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
1mm
Sensing Range Max
8mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
CQ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03