Print Page
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €132.600 |
| 5+ | €129.950 |
| 10+ | €127.300 |
| 25+ | €124.640 |
| 50+ | €121.990 |
Price for:Each
Minimum: 1
Multiple: 1
€132.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB6-P4211
Order Code4057998
Product RangeG6 Series
Also Known As1052438
Technical Datasheet
Sensing Range Max250mm
Sensing Distance Max250mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeG6 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
GTB6-P4211 is a G6 series miniature photoelectric sensor. It includes circuit protection (VS connections reverse-polarity protected, inputs and output reverse-polarity protected, outputs overcurrent and short-circuit protected).
- Photoelectric proximity sensor and background suppression functional principle
- 5mm to 250mm max sensing range, 35mm to 140mm sensing range
- PinPoint LED light source, visible red type of light, Ø 6mm (100mm) light spot size (distance)
- 650nm wave length, mechanical spindle, 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption
- III protection class, PNP type, ≤ 100mA max output current, plastic, ABS/PC housing
- <lt/>625µs response time, 1,000Hz switching frequency, light/dark switching mode
- Rectangular housing, male connector M8, 4-pin connection, IP67 enclosure rating
- Dimension (W x H x D) is 12mm x 31.5mm x 21mm
- Ambient operating temperature range from -25°C to +55°C
Technical Specifications
Sensing Range Max
250mm
Sensing Method
Proximity Diffuse
Product Range
G6 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
250mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003