Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €267.850 |
5+ | €262.490 |
10+ | €257.140 |
25+ | €251.780 |
50+ | €246.420 |
Price for:Each
Minimum: 1
Multiple: 1
€267.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-WP11181P
Order Code2776951
Product RangeKTM Prime
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Range Max12.5mm
Sensing Distance Max12.5mm
Sensor Output TypePNP
Sensing Method-
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypePNP
Product RangeKTM Prime
Photo Current50mA
Connection Method4 Pin M8 Connector
Supply Voltage Min12V
Supply Voltage Max24V
Light Source625nm Red LED, 525nm Green LED, 470nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
KTM-WP11181P is a KTM series contrast sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- ≤ 12.5mm sensing distance, ±3mm sensing distance tolerance
- Small housing design, LED, RGB light source, 470nm, 525nm, 625nm wave length
- Long side of housing light emission, 1.6mm x 9.5mm light spot size
- Vertical light spot direction, teach-in button adjustment, IP67 rating
- Supply voltage range from 12VDC to 24VDC, <lt/> 50mA current consumption
- 15KHz switching frequency, 32µs response time, PNP switching output
- PNP: HIGH = UV ≤ 2 V / LOW approx. 0V switching output (voltage)
- Light/dark switching mode, 50mA max output current, plastic-ABS housing material
- 4-pin male connector M8 connection, III protection class, UL file No. NRKH.E348498 & NRKH7.E348498
- Dimensions (W x H x D) 12 x 31.5 x 21mm, -10 to +55°C ambient operating temperature range
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Distance Max
12.5mm
Sensing Method
-
Supply Voltage DC Max
24V
Product Range
KTM Prime
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
12.5mm
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Output Type
PNP
Photo Current
50mA
Supply Voltage Min
12V
Light Source
625nm Red LED, 525nm Green LED, 470nm Blue LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0403