Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTS-WB9A94115AZZZZ
Order Code4411968
Product RangeKTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €550.130 |
5+ | €539.130 |
10+ | €528.120 |
25+ | €517.120 |
50+ | €506.120 |
Price for:Each
Minimum: 1
Multiple: 1
€550.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WB9A94115AZZZZ
Order Code4411968
Product RangeKTS Series
Technical Datasheet
Sensing Range Max150mm
Supply Voltage DC Min10.8V
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Max28.8V
Product RangeKTS Series
Photo Current100mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
150mm
Sensor Output Type
NPN / PNP, Push Pull
Product Range
KTS Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10.8V
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142