Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.980 |
5+ | €39.180 |
10+ | €38.380 |
25+ | €37.580 |
50+ | €36.780 |
Price for:Each
Minimum: 1
Multiple: 1
€39.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKUP-1010-B
Order Code4058076
Technical Datasheet
Rotational Speed Max10000rpm
Bore Diameter Min10mm
Torque120N-cm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rotational Speed Max
10000rpm
Torque
120N-cm
SVHC
No SVHC (21-Jan-2025)
Bore Diameter Min
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0755