Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMICS3-AAAZ40AZ1P01
Order Code4416026
Product RangemicroScan3 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4,596.000 |
5+ | €4,505.000 |
10+ | €4,413.000 |
25+ | €4,321.000 |
50+ | €4,229.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,596.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMICS3-AAAZ40AZ1P01
Order Code4416026
Product RangemicroScan3 Series
Technical Datasheet
Product RangemicroScan3 Series
Safety Integrity LevelSIL2
Beam Angle275°
Connection Method8 Pin M12 Connector
Incremental Encoder InputsNo
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
microScan3 Series
Beam Angle
275°
Incremental Encoder Inputs
No
SVHC
No SVHC (21-Jan-2025)
Safety Integrity Level
SIL2
Connection Method
8 Pin M12 Connector
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.585