Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMLSE-0300A2TP0
Order Code4415070
Product RangeMLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €564.550 |
| 5+ | €553.250 |
| 10+ | €541.960 |
| 25+ | €530.670 |
| 50+ | €519.380 |
Price for:Each
Minimum: 1
Multiple: 1
€564.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMLSE-0300A2TP0
Order Code4415070
Product RangeMLS Series
Technical Datasheet
Supply Voltage DC Min9V
Sensing Distance300mm
Supply Voltage DC Max30V
Output InterfaceCANopen
Supply Voltage Min9VDC
No. of Pins4Pins
Supply Voltage Max30VDC
Power Rating600mW
Operating Temperature Min-20°C
Operating Temperature Max70°C
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP65, IP67, IP68
Product RangeMLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
9V
Supply Voltage DC Max
30V
Supply Voltage Min
9VDC
Supply Voltage Max
30VDC
Operating Temperature Min
-20°C
Connection Method
Cable with 4 Pin M8 Connector
Product Range
MLS Series
Sensing Distance
300mm
Output Interface
CANopen
No. of Pins
4Pins
Power Rating
600mW
Operating Temperature Max
70°C
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244