Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRZT7-03ZRS-KP0
Order Code4058096
Product RangeRZT7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.850 |
| 5+ | €28.270 |
| 10+ | €27.700 |
| 25+ | €27.120 |
| 50+ | €26.540 |
Price for:Each
Minimum: 1
Multiple: 1
€28.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRZT7-03ZRS-KP0
Order Code4058096
Product RangeRZT7 Series
Technical Datasheet
Supply Voltage DC Min5V
Cylinder TypeT-Type Cylinder
Supply Voltage DC Max30V
Sensing Method-
Sensor MountingBracket
Supply Voltage Min5V
Supply Voltage Max30V
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP65, IP67
Product RangeRZT7 Series
Sensor HousingT-Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RZT7 series sensor for T-slot cylinder
- 29.5mm housing length, reed switching output, 400Hz switching frequency
- NO output function, AC/DC 3-wire electrical wiring, IP65, IP67 enclosure rating
- 5VAC/DC to 30VAC/DC supply voltage range, ≤0.1V voltage drop
- ≤500mA/≤300mA continuous current, III protection class, PUR cable material
- Reverse polarity protection, status indicator LED
- 0.14mm² conductor cross section, Ø2.9mm cable diameter, axial cable outlet
- Cable with connector M8, 3-pin, drag chain use, 0.3m connection type
- Plastic housing material
- Ambient operating temperature range from -30°C to +80°C, UL file number NRKH.E181493 & NRKH7.E181493
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage DC Max
30V
Sensor Mounting
Bracket
Supply Voltage Max
30V
IP Rating
IP65, IP67
Sensor Housing
T-Slot
Cylinder Type
T-Type Cylinder
Sensing Method
-
Supply Voltage Min
5V
Connection Method
Cable with 3 Pin M8 Connector
Product Range
RZT7 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
