Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVTF18-4P1240
Order Code4058122
Product RangeV18 Series
Also Known As6012831
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.060 |
| 5+ | €102.960 |
| 10+ | €100.860 |
| 25+ | €98.760 |
| 50+ | €96.660 |
Price for:Each
Minimum: 1
Multiple: 1
€105.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF18-4P1240
Order Code4058122
Product RangeV18 Series
Also Known As6012831
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeV18 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- V18 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle, background blanking functional principle detail
- Cylindrical housing design (light emission), 78mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 3mm to 100mm max sensing range, 3mm to 90mm sensing range
- Infrared light type of light, LED light source, Ø 3mm (50mm) light spot size (distance)
- Potentiometer 270° (Sensing range) adjustment, focused optics
- 10VDC to 30VDC supply voltage range, 30mA current consumption, IP67 enclosure rating
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- Male connector M12, 4-pin connection type, metal, nickel-plated brass housing material
- Dimension (W x H x D) is 18 x 18 x 78mm, ambient operating temperature range from -25 to +70°C
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
PNP
Product Range
V18 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
100mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058