Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL9M4-3P2232
Order Code4058147
Product RangeW9-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €157.080 |
5+ | €153.940 |
10+ | €150.800 |
25+ | €147.660 |
50+ | €144.510 |
Price for:Each
Minimum: 1
Multiple: 1
€157.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9M4-3P2232
Order Code4058147
Product RangeW9-3 Series
Technical Datasheet
Sensing Range Max5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW9-3 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493
- Rectangular housing design (light emission), M4 mounting hole, single teach-in button adjustment
- 0m to 3m sensing range, visible red type of light, PinPoint LED light source
- Ø 45mm (1.5m) light spot size (distance), 650nm wave length, single teach-in button adjustment
- Detecting small objects, 10VDC to 30VDC supply voltage, 30mA current consumption (without load)
- PNP switching output, complementary output function, light/dark switching mode
- ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP69K rating
- Plastic, VISTAL® housing material, male connector M8, 4-pin connection type
- Dimension (W x H x D) is 12.2 x 49.8 x 23.6mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
5m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
W9-3 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0477