Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT24-2B410
Order Code4058160
Product RangeW24-2 Series
Also Known As1016933
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €361.080 |
| 5+ | €353.860 |
| 10+ | €346.640 |
| 25+ | €339.420 |
| 50+ | €332.190 |
Price for:Each
Minimum: 1
Multiple: 1
€361.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2B410
Order Code4058160
Product RangeW24-2 Series
Also Known As1016933
Technical Datasheet
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensing MethodProximity Diffuse
Sensor Output TypeNPN / PNP
Product RangeW24-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W24 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- Rectangular housing design (light emission), infrared type of light
- 100mm to 2,500mm sensing range, infrared type of light
- LED light source, Ø 80mm (2,500mm) light spot size (distance)
- Potentiometer adjustment, 10VDC to 30VDC supply voltage
- 50mA current consumption, NPN/PNP switching output, light/dark switching mode
- ≤ 100mA max output current, 1,000Hz switching frequency, IP69K rating
- Male connector M12, 4-pin connection type, metal, zinc diecast housing material
- Dimension (W x H x D) is 27 x 87.5 x 65mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
2.5m
Sensing Method
Proximity Diffuse
Product Range
W24-2 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
2.5m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0601