Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB11-2P2431
Order Code4058163
Product RangeW11-2 Series
Also Known As1041376
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.960 |
| 5+ | €147.940 |
| 10+ | €144.920 |
| 25+ | €141.900 |
| 50+ | €138.880 |
Price for:Each
Minimum: 1
Multiple: 1
€150.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB11-2P2431
Order Code4058163
Product RangeW11-2 Series
Also Known As1041376
Technical Datasheet
Sensing Range Max350mm
Sensing Distance Max350mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW11-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W11-2 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- Rectangular housing design (light emission), visible red type of light
- 20mm to 350mm sensing range, LED light source, IP66/IP67/IP69K rating
- Ø 6mm (200mm) light spot size (distance), 640nm wave length, potentiometer 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption (without load)
- PNP switching output, complementary output function, light/dark switching mode
- ≤ 100mA max output current, 200Hz switching frequency
- Male connector M12, 4-pin connection type, plastic, ABS housing material
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -30°C to +60°C
Technical Specifications
Sensing Range Max
350mm
Sensor Output Type
PNP
Product Range
W11-2 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
350mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0517