Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB12-3P2411
Order Code4058164
Product RangeW12-3 Series
Also Known As1041422
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €278.460 |
| 5+ | €272.890 |
| 10+ | €267.320 |
| 25+ | €261.750 |
| 50+ | €256.180 |
Price for:Each
Minimum: 1
Multiple: 1
€278.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2411
Order Code4058164
Product RangeW12-3 Series
Also Known As1041422
Technical Datasheet
Sensing Range Max600mm
Sensing Distance Max600mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W12-3 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 20mm to 600mm sensing range, LED light source, infrared type of light
- 850nm wave length, potentiometer 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 55mA current consumption, PNP type
- ≤ 100mA max output current, 1,500Hz switching frequency
- Light/dark switching mode, complementary output function
- Rectangular housing, male connector M12, 4-pin connection
- Metal housing material, IP66/IP67/IP69K rating
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40°C to +60°C
Contents
W12-3 series small photoelectric sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Range Max
600mm
Sensing Method
Proximity Diffuse
Product Range
W12-3 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
600mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0642