Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB12-3P2431
Order Code4058165
Product RangeW12-3 Series
Also Known As1041411
Your Part Number
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €278.460 |
| 5+ | €272.890 |
| 10+ | €267.320 |
| 25+ | €261.750 |
| 50+ | €256.180 |
Price for:Each
Minimum: 1
Multiple: 1
€278.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2431
Order Code4058165
Product RangeW12-3 Series
Also Known As1041411
Technical Datasheet
Sensing Range Max350mm
Sensing Distance Max350mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W12-3 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 20mm to 350mm sensing range, LED light source, visible red type of light
- Ø 6mm (200mm) light spot size (distance), 640nm wave length
- Potentiometer, 5 turns adjustment, 10VDC to 30VDC supply voltage range
- 45mA current consumption, PNP type, ≤ 100mA max output current
- 1,500Hz switching frequency, light/dark switching mode
- Complementary output function, rectangular housing
- Male connector M12, 4-pin connection, metal housing, IP66/IP67/IP69K rating
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40°C to +60°C
Contents
W12-3 series small photoelectric sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Range Max
350mm
Sensor Output Type
PNP
Product Range
W12-3 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
350mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06