Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB26I-24161120A00
Order Code4058169
Product RangeW26 Series
Also Known As1218667
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €237.430 |
| 5+ | €232.680 |
| 10+ | €227.930 |
| 25+ | €223.180 |
| 50+ | €218.440 |
Price for:Each
Minimum: 1
Multiple: 1
€237.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB26I-24161120A00
Order Code4058169
Product RangeW26 Series
Also Known As1218667
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW26 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W26 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, LED light source
- Background suppression functional principle detail, infrared type of light
- 30mm to 2,000mm sensing range, point-shaped shape light spot, 850nm wave length
- 100,000h at Ta = +25°C average service life, Ø 14mm (1,000mm) light spot size (distance)
- 10VDC to 30VDC supply voltage range, ≤ 30mA, without load. At UB = 24V current consumption
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- 1,000Hz switching frequency, IP66 (EN 60529)/IP67 (EN 60529)/IP69 (EN 60529) rating
- Male connector M12, 4-pin connection type, plastic, VISTAL® housing material
- Dimension (W x H x D) is 24.6 x 82.5 x 53.3mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W26 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
2m
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165