Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3130
Order Code4058175
Product RangeW2S-2 Series
Also Known As1064575
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.880 |
| 5+ | €143.940 |
| 10+ | €141.000 |
| 25+ | €138.070 |
| 50+ | €135.130 |
Price for:Each
Minimum: 1
Multiple: 1
€146.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3130
Order Code4058175
Product RangeW2S-2 Series
Also Known As1064575
Technical Datasheet
Sensing Range Max36mm
Sensing Distance Max36mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW2S-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W2 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493, visible red type of light
- 3mm to 30mm sensing range, Ø 2mm (15mm) light spot size (distance)
- 640nm wave length, IP67 rating
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, ≤50mA max output current, <lt/> 0.4ms response time, plastic PMMA housing material
- 1,200Hz switching frequency, light switching mode, PVC cable material
- Rectangular housing design (light emission), cable with connector M8, 3-pin, 200mm connection
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -25 to +50°C
Technical Specifications
Sensing Range Max
36mm
Sensing Method
Proximity Diffuse
Product Range
W2S-2 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
36mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028