Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB4FP-22161120A00
Order Code4070675
Product RangeW4F Series
Also Known As1119985
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €180.540 |
| 5+ | €176.930 |
| 10+ | €173.320 |
| 25+ | €169.710 |
| 50+ | €166.100 |
Price for:Each
Minimum: 1
Multiple: 1
€180.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-22161120A00
Order Code4070675
Product RangeW4F Series
Also Known As1119985
Technical Datasheet
Sensing Range Max220mm
Sensing Distance Max220mm
Sensing MethodProximity Diffuse
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4F Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL File No. NRKH.E181493 & NRKH7.E181493, visible red type of light
- 4mm to 220mm sensing range, Ø 4.2mm (130mm) light spot size (distance)
- Point-shaped shape light spots, Plastic VISTAL® housing material
- 635nm wave length, 100,000h at Ta = +25°C average service life, 10 to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- 500µs response time, 150µs repeatability (response time), 1,000Hz switching frequency
- Flat design detail, male connector M8, 4-pin connection, IP66 (EN 60529)/IP67 (EN 60529) enclosure
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
220mm
Sensing Method
Proximity Diffuse
Product Range
W4F Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
220mm
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0389