Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB4SL-3P2261
Order Code4058181
Product RangeW4SL-3 Series
Also Known As1058237
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €294.780 |
| 5+ | €288.880 |
| 10+ | €282.990 |
| 25+ | €277.090 |
| 50+ | €271.200 |
Price for:Each
Minimum: 1
Multiple: 1
€294.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4SL-3P2261
Order Code4058181
Product RangeW4SL-3 Series
Also Known As1058237
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW4SL-3 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle
- Background suppression functional principle detail, laser light sensor
- 25mm to 300mm maximum sensing range, visible red type of light
- Ø 1mm (170mm) light spot size (distance), 650nm wave length
- Potentiometer, 5 turns adjustment, M3 mounting hole, IP66/IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 30mA current consumption, PNP switching output
- ≤100mA maximum output current, ≤0.5ms response time, 1,000Hz switching frequency
- Light/dark switching mode, complementary output function, rectangular housing
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, ambient operating temperature range from -10 to +50°C
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Proximity Diffuse
Product Range
W4SL-3 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
300mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0528