Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB9-3P2461
Order Code4058186
Product RangeW9-3 Series
Also Known As1049049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.800 |
| 5+ | €189.920 |
| 10+ | €186.050 |
| 25+ | €182.170 |
| 50+ | €178.300 |
Price for:Each
Minimum: 1
Multiple: 1
€193.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB9-3P2461
Order Code4058186
Product RangeW9-3 Series
Also Known As1049049
Technical Datasheet
Sensing Range Max350mm
Sensing Distance Max350mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW9-3 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- UL file No. NRKH.E181493, M3 mounting hole, visible red type of light
- 20 to 350mm maximum sensing range, IP66/IP67/IP69K enclosure rating
- PinPoint LED light source, Ø 4.5mm (75mm) light spot size (distance), 650nm wave length
- Potentiometer, 5 turns, 10VDC to 30VDC supply voltage range, 30mA current consumption
- PNP switching output, complementary output function, light/dark switching mode
- ≤100mA maximum output current, <lt/>0.333ms response time, 1,500Hz switching frequency
- Male connector M12, 4-pin connection type, plastic, VISTAL® housing material
- Dimension (W x H x D) is 12.2 x 52.2 x 23.6mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
350mm
Sensor Output Type
PNP
Product Range
W9-3 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
350mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034