Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTT280L-2P2536
Order Code4391002
Product RangePowerProx WTT280 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €239.700 |
| 5+ | €234.910 |
| 10+ | €230.110 |
| 25+ | €225.320 |
| 50+ | €220.520 |
Price for:Each
Minimum: 1
Multiple: 1
€239.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT280L-2P2536
Order Code4391002
Product RangePowerProx WTT280 Series
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max4m
Sensing Range Max4m
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max30V
Output TypePNP
Product RangePowerProx WTT280 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Range Max
4m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
PowerProx WTT280 Series
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
4m
Sensing Method
Background Suppression, Proximity
Sensor Output Type
PNP
Output Type
PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17