Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK3922-2AC10
Order Code3557026
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating70A
Kit ContentsCentral Unit, Spring-Type Terminal Software Safety ES V1.0 Premium, USB PC Cable
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
70A
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
Central Unit, Spring-Type Terminal Software Safety ES V1.0 Premium, USB PC Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84