Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RQ3018-1AB00
Order Code2828924
Product RangeSIRIUS 3RQ3
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.700 |
5+ | €41.850 |
10+ | €40.990 |
Price for:Each
Minimum: 1
Multiple: 1
€42.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RQ3018-1AB00
Order Code2828924
Product RangeSIRIUS 3RQ3
Technical Datasheet
Accessory TypeRelay Coupler
For Use WithRelay
Product RangeSIRIUS 3RQ3
SVHCTo Be Advised
Product Overview
3RQ3018-1AB00 is a SIRIUS 3RQ3, relay coupler.
- LED display version, 0.3W consumed active power
- 4kV surge voltage resistance rated value
- 300V maximum permissible voltage for protective separation between control and auxiliary circuit
- 10% percental drop-out voltage related to the input voltage
- IP20 protection class, UL94 V-0 flammability class of enclosure material
- Sinusoidal half-wave 15g/11ms shock resistance according to IEC 60068-2-27
- Monostable switching behaviour, 10000000 typ mechanical service life (operating cycles)
- 6A thermal current, 24VAC control voltage at (50Hz rated value)
- Short-circuit protection, AgSnO2 switching contact material
- Dimension is 93 x 6.2 x 72.5mm (Hx W x D), ambient temperature range from -25 to +60°C
Technical Specifications
Accessory Type
Relay Coupler
Product Range
SIRIUS 3RQ3
For Use With
Relay
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035