Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RR2141-2AA30
Order Code3484471
Product RangeSIRIUS 3RR2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RR2141-2AA30
Order Code3484471
Product RangeSIRIUS 3RR2
Technical Datasheet
Product RangeSIRIUS 3RR2
Contact ConfigurationSPST
Contact Current3A
Relay MountingContactor
Contact Voltage VAC400V
Relay TerminalsSpring
Contact Voltage VDC-
Supply Voltage Max24V
Current Monitoring Range Min1.6A
Current Monitoring Range Max16A
Power Consumption2.5W
SVHCTo Be Advised
Technical Specifications
Product Range
SIRIUS 3RR2
Contact Current
3A
Contact Voltage VAC
400V
Contact Voltage VDC
-
Current Monitoring Range Min
1.6A
Power Consumption
2.5W
Contact Configuration
SPST
Relay Mounting
Contactor
Relay Terminals
Spring
Supply Voltage Max
24V
Current Monitoring Range Max
16A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217