Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2026-1BB40-1AA0
Order Code3452527
Technical Datasheet
Load Current Inductive13A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC135A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive35A
Switching Current AC313A
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
13A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
35A
Coil Voltage VDC Nom
24V
Load Current Resistive
35A
SVHC
To Be Advised
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598