Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT2326-1AP00-4AA0
Order Code3453611
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €138.000 |
Price for:Each
Minimum: 1
Multiple: 1
€138.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2326-1AP00-4AA0
Order Code3453611
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
Load Current Inductive21A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles4 Pole
Switching Power AC315kW
Switching Current AC135A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive35A
Switching Current AC321A
Product RangeSIRIUS 3RT2 Series
Product Overview
3RT2326-1AP00-4AA0 is a 4-pole, power contactor.
- 10.4W power loss at AC in hot operating state
- 2.6W power loss at AC in hot operating state per pole
- Quadratic type of calculation of power loss depending on pole
- 690V insulation voltage of main circuit with degree of pollution 3 rated value
- 6kV surge voltage resistance of main circuit rated value
- 10% minimum relative humidity, 24V control supply voltage at DC rated value
- 1 NO + 1 NC contacts, screw terminal
- IP20 protection class IP on the front according to IEC 60529
- Dimension is 85 x 45 x 97mm (H x W x D)
- Ambient temperature range from -25 to +60°C
Technical Specifications
Load Current Inductive
21A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
35A
Coil Voltage VDC Nom
-
Load Current Resistive
35A
Product Range
SIRIUS 3RT2 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
21A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51