Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW3036-1BB14
Order Code1573687
Product RangeSIRIUS 3RW30
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €529.150 |
Price for:Each
Minimum: 1
Multiple: 1
€529.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW3036-1BB14
Order Code1573687
Product RangeSIRIUS 3RW30
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating22kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating45A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP00
Product RangeSIRIUS 3RW30
Product Overview
The SIRIUS 3RW30 soft starters reduce the motor voltage through variable phase control and increase it in ramp-like mode from a selectable starting voltage up to mains voltage. During starting, these devices limit the torque as well as the current and prevent the shocks which arise during direct starts or wye-delta starts. In this way, mechanical loads and mains voltage dips can be reliably reduced.
- Soft starting and smooth ramp-down
- Stepless starting
- Reduction of current peaks
- Avoidance of mains voltage fluctuations during starting
- Reduced load on the power supply network
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
45A
Supply Voltage Max
480VAC
Product Range
SIRIUS 3RW30
Power Rating
22kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP00
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2